Diodes
MVMLL3828DE3TR
Microsemi Corporation
Description: Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MVMLL3828DE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVMLL3828DE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL3828DE3TR by Microsemi Corporation

MVMLL3828DE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 1500
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
41 mA
Want to compare parts?
  1. MVMLL3828DE3TR
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MVMLL3828DE3TR

This table gives cross-reference parts and alternative options found for MVMLL3828DE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL3828DE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL3828DE3 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MXMLL3828DE3
MQMLL3828DE3TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQMLL3828DE3TR
MQ1N3828DUR-1 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQ1N3828DUR-1
MXMLL3828DTR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MXMLL3828DTR
MQ1N3828DUR-1TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQ1N3828DUR-1TR
MX1N3828DUR-1 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MX1N3828DUR-1
MV1N3828DUR-1TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MV1N3828DUR-1TR
MX1N3828DUR-1TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MX1N3828DUR-1TR
MQMLL3828DE3 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQMLL3828DE3
MQMLL3828DTR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQMLL3828DTR
Part Number Description Manufacturer Compare
MXSMBJ4735DE3 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MXSMBJ4735DE3
MXSMBG4735DPE3TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MXSMBG4735DPE3TR
MXSMBG4735D Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MXSMBG4735D
MVSMBG4735DTR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MVSMBG4735DTR
MQSMBG4735D Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MQSMBG4735D
MQSMBJ4735DE3TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MQSMBJ4735DE3TR
MVSMBJ4735DE3TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MVSMBJ4735DE3TR
MQMLL3828DTR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3828DE3TR vs MQMLL3828DTR
MQSMBG4735DGE3TR Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MQSMBG4735DGE3TR
MQSMBJ4735DGE3 Zener Diode, 6.2V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation MVMLL3828DE3TR vs MQSMBJ4735DGE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL3828DE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL3828DE3TR by Microsemi Corporation

  • Please alert me when MVMLL3828DE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL3828DE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL3828DE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL3828DE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL3828DE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL3828DE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: