Part Details for MVMLL3016BE3TR by Microsemi Corporation
Overview of MVMLL3016BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVMLL3016BE3TR
MVMLL3016BE3TR CAD Models
MVMLL3016BE3TR Part Data Attributes
|
MVMLL3016BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVMLL3016BE3TR
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for MVMLL3016BE3TR
This table gives cross-reference parts and alternative options found for MVMLL3016BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL3016BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N3829AUR-1E3 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs MQ1N3829AUR-1E3 |
MQ1N3016BUR-1E3TR | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs MQ1N3016BUR-1E3TR |
JANTX11N4736AUR-1 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs JANTX11N4736AUR-1 |
CLL4736ATR13LEADFREE | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | MVMLL3016BE3TR vs CLL4736ATR13LEADFREE |
MSP1N3016BUR-1E3 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs MSP1N3016BUR-1E3 |
MQ1N3016BUR-1 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs MQ1N3016BUR-1 |
CDLL3016B | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MVMLL3016BE3TR vs CDLL3016B |
MLQ3829A-1E3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MVMLL3016BE3TR vs MLQ3829A-1E3 |
1N3016BUR-1E3TR | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs 1N3016BUR-1E3TR |
MXMLL3016B | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MVMLL3016BE3TR vs MXMLL3016B |