MVL3080X104MGH5C
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic,

Overview of MVL3080X104MGH5C by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MVL3080X104MGH5C by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVL3080X104MGH5C by Presidio Components Inc

MVL3080X104MGH5C
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e4
Length
0.762 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0308
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
20% ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Width
2.032 mm
Want to compare parts?
  1. MVL3080X104MGH5C
    Presidio Components Inc
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVL3080X104MGH5C by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVL3080X104MGH5C by Presidio Components Inc

Select Manufacturer
Which Manufacturer of MVL3080X104MGH5C would you like to use for your alert(s)?
  • Please alert me when MVL3080X104MGH5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVL3080X104MGH5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVL3080X104MGH5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVL3080X104MGH5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVL3080X104MGH5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVL3080X104MGH5C by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: