Part Details for MVL-633UOL-S by Unity Opto Technology
Overview of MVL-633UOL-S by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MVL-633UOL-S
MVL-633UOL-S CAD Models
MVL-633UOL-S Part Data Attributes
|
MVL-633UOL-S
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-633UOL-S
Unity Opto Technology
Visible LED, Transparent
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 6.3 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 110 deg |