Part Details for MVL-504UOL by Unity Opto Technology
Overview of MVL-504UOL by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MVL-504UOL
MVL-504UOL CAD Models
MVL-504UOL Part Data Attributes
|
MVL-504UOL
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-504UOL
Unity Opto Technology
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.62 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 15 deg |