Part Details for MVH25VD1000MM22TR by United Chemi-Con Inc
Overview of MVH25VD1000MM22TR by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVH25VD1000MM22TR
MVH25VD1000MM22TR CAD Models
MVH25VD1000MM22TR Part Data Attributes
|
MVH25VD1000MM22TR
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
MVH25VD1000MM22TR
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 7975,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7975 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | For L17, M17/22 Taping Contact Mfr | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Box; Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MVH (25 VOLT) | |
Size Code | 7975 | |
Width | 19 mm |