Part Details for MVH10VC100MF80TR by Chemi-Con
Overview of MVH10VC100MF80TR by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MVH10VC100MF80TR
MVH10VC100MF80TR CAD Models
MVH10VC100MF80TR Part Data Attributes
|
MVH10VC100MF80TR
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVH10VC100MF80TR
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Manufacturer Series | MVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 72 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |