Part Details for MVE200VD68MM22 by Chemi-Con
Overview of MVE200VD68MM22 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVE200VD68MM22
MVE200VD68MM22 CAD Models
MVE200VD68MM22 Part Data Attributes
|
MVE200VD68MM22
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVE200VD68MM22
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.644 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 330 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVE200VD68MM22
This table gives cross-reference parts and alternative options found for MVE200VD68MM22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVE200VD68MM22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUJ2D680MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | MVE200VD68MM22 vs UUJ2D680MNL1MS |
MVE200VD68MM22TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CAN | Chemi-Con | MVE200VD68MM22 vs MVE200VD68MM22TR |
MVE200VD68RMM22TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP | Chemi-Con | MVE200VD68MM22 vs MVE200VD68RMM22TR |
MVE200VC68MM22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP | Chemi-Con | MVE200VD68MM22 vs MVE200VC68MM22 |
MVE200VE68MM22TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP | Chemi-Con | MVE200VD68MM22 vs MVE200VE68MM22TR |
UUJ2D680MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | MVE200VD68MM22 vs UUJ2D680MNL1ZD |
MVE200VE68MM22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP | Chemi-Con | MVE200VD68MM22 vs MVE200VE68MM22 |
UUJ2D680MRQ1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | MVE200VD68MM22 vs UUJ2D680MRQ1ZD |