There are no models available for this part yet.
Overview of MVDF020P48AC3-10.000MHZ-T by MMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MVDF020P48AC3-10.000MHZ-T by MMD
Part Data Attributes for MVDF020P48AC3-10.000MHZ-T by MMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MMD COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Control Voltage-Max
|
4.5 V
|
Control Voltage-Min
|
0.5 V
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
100 ppm
|
Frequency Stability
|
20%
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
PECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for MVDF020P48AC3-10.000MHZ-T
This table gives cross-reference parts and alternative options found for MVDF020P48AC3-10.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVDF020P48AC3-10.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVD020P48AC3-10.000MHZ-T | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVD020P48AC3-10.000MHZ-T |
MVD020P48AC1-10.000MHZ-T | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVD020P48AC1-10.000MHZ-T |
MVDF020P48AC1-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVDF020P48AC1-10.000MHZ |
MVDF020P48AC3-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVDF020P48AC3-10.000MHZ |
MVDF020PAC3-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVDF020PAC3-10.000MHZ |
MVDF020P48ACP-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVDF020P48ACP-10.000MHZ |
MVD020PACP-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVD020PACP-10.000MHZ |
MVDF020PAC1-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVDF020PAC1-10.000MHZ |
MVD020PAC1-10.000MHZ | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVD020PAC1-10.000MHZ |
MVD020PACP-10.000MHZ-T | Oscillator, | MMD | MVDF020P48AC3-10.000MHZ-T vs MVD020PACP-10.000MHZ-T |