MVD020P48AP1-200.000MHZ-T
MMD
Description: Oscillator,

Overview of MVD020P48AP1-200.000MHZ-T by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MVD020P48AP1-200.000MHZ-T by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVD020P48AP1-200.000MHZ-T by MMD

MVD020P48AP1-200.000MHZ-T
MMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MMD COMPONENTS
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
75 ppm
Frequency Stability
20%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. MVD020P48AP1-200.000MHZ-T
    MMD
    Oscillator,
    VS

Alternate Parts for MVD020P48AP1-200.000MHZ-T

This table gives cross-reference parts and alternative options found for MVD020P48AP1-200.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVD020P48AP1-200.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVDF020P48AP1-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P48AP1-200.000MHZ-T
MVD020P48APP-200.000MHZ Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVD020P48APP-200.000MHZ
MVDF020PAP-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020PAP-200.000MHZ-T
MVDF020P48APP-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P48APP-200.000MHZ-T
MVDF020P48AP-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P48AP-200.000MHZ-T
MVD020P27AP1-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVD020P27AP1-200.000MHZ-T
MVDF020P27AP3-200.000MHZ Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P27AP3-200.000MHZ
MVDF020P27AP1-200.000MHZ Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P27AP1-200.000MHZ
MVDF020P48APP-200.000MHZ Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVDF020P48APP-200.000MHZ
MVD020P27AP3-200.000MHZ-T Oscillator, MMD MVD020P48AP1-200.000MHZ-T vs MVD020P27AP3-200.000MHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVD020P48AP1-200.000MHZ-T by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVD020P48AP1-200.000MHZ-T by MMD

  • Please alert me when MVD020P48AP1-200.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVD020P48AP1-200.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVD020P48AP1-200.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVD020P48AP1-200.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVD020P48AP1-200.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVD020P48AP1-200.000MHZ-T by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: