Part Details for MVAS-088-ZW-TT-13-3 by Samtec Inc
Overview of MVAS-088-ZW-TT-13-3 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAS-088-ZW-TT-13-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAS-088-ZWTT-13-3
|
Avnet Americas | Conn PGA Socket SKT 88 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-088-ZWTT-13-3) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for MVAS-088-ZW-TT-13-3
MVAS-088-ZW-TT-13-3 CAD Models
MVAS-088-ZW-TT-13-3 Part Data Attributes
|
MVAS-088-ZW-TT-13-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAS-088-ZW-TT-13-3
Samtec Inc
PGA88, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA88 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MVAS | |
Number of Contacts | 88 |
Alternate Parts for MVAS-088-ZW-TT-13-3
This table gives cross-reference parts and alternative options found for MVAS-088-ZW-TT-13-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVAS-088-ZW-TT-13-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVAS-088-ZWGT-13-3 | IC Socket, PGA88, 88 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT | Samtec Inc | MVAS-088-ZW-TT-13-3 vs MVAS-088-ZWGT-13-3 |