Part Details for MVAHF3100ADX-220.000MHZ by MMD
Overview of MVAHF3100ADX-220.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MVAHF3100ADX-220.000MHZ
MVAHF3100ADX-220.000MHZ CAD Models
MVAHF3100ADX-220.000MHZ Part Data Attributes
|
MVAHF3100ADX-220.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MVAHF3100ADX-220.000MHZ
MMD
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 20.7mm X 13.1mm X 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |