MV8713.D5A2
QT Optoelectronics
Description: Single Color LED, Orange, Water Clear, T-1 3/4, 5mm,

Overview of MV8713.D5A2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MV8713.D5A2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV8713.D5A2 by QT Optoelectronics

MV8713.D5A2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
ORANGE
Configuration
SINGLE
Lens Type
WATER CLEAR
Luminous Intensity-Nom
940 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
AMMO PACK
Peak Wavelength
620 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
12 deg
Want to compare parts?
  1. MV8713.D5A2
    QT Optoelectronics
    Single Color LED, Orange, Water Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for MV8713.D5A2

This table gives cross-reference parts and alternative options found for MV8713.D5A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8713.D5A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV8713.B4R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.B4R2
MV8713.F5A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F5A2
MV8713.F5A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F5A0
MV8713.F4A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4A0
MV8713.F5R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F5R0
MV8713.F6R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F6R2
MV8713.D4R1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.D4R1
MV8713.D4A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.D4A2
MV8713.F4A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4A2
MV8713.F6R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F6R0
Part Number Description Manufacturer Compare
MV8713.D4R1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.D4R1
MV8713.F4A2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4A2
MV8713.F4A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4A0
MV8713.F5R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F5R0
MV8713.F6R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F6R0
MV8713.F6R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F6R2
MV8713.F4R0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4R0
MV8713.F5A0 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F5A0
MV8713.F4A1 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.F4A1
MV8713.B5R2 Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, QT Optoelectronics MV8713.D5A2 vs MV8713.B5R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV8713.D5A2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV8713.D5A2 by QT Optoelectronics

  • Please alert me when MV8713.D5A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV8713.D5A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV8713.D5A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV8713.D5A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV8713.D5A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV8713.D5A2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: