Part Details for MV67538.MP7.C1A1 by QT Optoelectronics
Results Overview of MV67538.MP7.C1A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV67538.MP7.C1A1 Information
MV67538.MP7.C1A1 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98C1A110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 1P CAGE W STEP HS |
Part Details for MV67538.MP7.C1A1
MV67538.MP7.C1A1 CAD Models
MV67538.MP7.C1A1 Part Data Attributes
|
MV67538.MP7.C1A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV67538.MP7.C1A1
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 14 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV67538.MP7.C1A1
This table gives cross-reference parts and alternative options found for MV67538.MP7.C1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV67538.MP7.C1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV67539.MP5.C2A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP5.C2A1 |
MV67538.MP7.C3A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67538.MP7.C3A1 |
MV67538.MP5.C1R2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67538.MP5.C1R2 |
MV67539.MP6.E1R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP6.E1R0 |
MV67538.MP6.E1A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67538.MP6.E1A1 |
MV67539.MP5.A3R2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP5.A3R2 |
MV67539.MP5.A1R1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP5.A1R1 |
MV67539.MP5.A2R2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP5.A2R2 |
MV67539.MP7.E2A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | MV67538.MP7.C1A1 vs MV67539.MP7.E2A1 |