Part Details for MV66V2AG-R54.9990MHZ by MtronPTI
Overview of MV66V2AG-R54.9990MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV66V2AG-R54.9990MHZ
MV66V2AG-R54.9990MHZ CAD Models
MV66V2AG-R54.9990MHZ Part Data Attributes
|
MV66V2AG-R54.9990MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV66V2AG-R54.9990MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 54.999MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 7.62mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MV66V2AG-R54.9990MHZ
This table gives cross-reference parts and alternative options found for MV66V2AG-R54.9990MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV66V2AG-R54.9990MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV16V2AG54.9990MHZ | CMOS/TTL Output Clock Oscillator, 54.999MHz Nom, GULLWING, DIP-14/4 | MtronPTI | MV66V2AG-R54.9990MHZ vs MV16V2AG54.9990MHZ |
MV26V2AG54.9990MHZ | CMOS/TTL Output Clock Oscillator, 54.999MHz Nom, GULLWING, DIP-14/4 | MtronPTI | MV66V2AG-R54.9990MHZ vs MV26V2AG54.9990MHZ |
MV16V2AG-R54.9990MHZ | CMOS/TTL Output Clock Oscillator, 54.999MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | MV66V2AG-R54.9990MHZ vs MV16V2AG-R54.9990MHZ |