Part Details for MV66T3CGFREQ3 by MtronPTI
Overview of MV66T3CGFREQ3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV66T3CGFREQ3
MV66T3CGFREQ3 CAD Models
MV66T3CGFREQ3 Part Data Attributes
|
MV66T3CGFREQ3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV66T3CGFREQ3
MtronPTI
HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, GULLWING, DIP-14/6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 55 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 7.62mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MV66T3CGFREQ3
This table gives cross-reference parts and alternative options found for MV66T3CGFREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV66T3CGFREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV66T3CG-RFREQ3 | HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, ROHS COMPLIANT, GULLWING, DIP-14/6 | MtronPTI | MV66T3CGFREQ3 vs MV66T3CG-RFREQ3 |