Datasheets
MV66T3CGFREQ3 by: MtronPTI

HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, GULLWING, DIP-14/6

Part Details for MV66T3CGFREQ3 by MtronPTI

Overview of MV66T3CGFREQ3 by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV66T3CGFREQ3

MV66T3CGFREQ3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV66T3CGFREQ3 Part Data Attributes

MV66T3CGFREQ3 MtronPTI
Buy Now Datasheet
Compare Parts:
MV66T3CGFREQ3 MtronPTI HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, GULLWING, DIP-14/6
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Additional Feature TRI-STATE
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 200 ppm
Frequency Stability 25%
Linearity 10%
Manufacturer Series MV
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 160 MHz
Operating Frequency-Min 55 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Output Load 5 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 7.62mm
Rise Time-Max 5 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Nickel (Ni)

Alternate Parts for MV66T3CGFREQ3

This table gives cross-reference parts and alternative options found for MV66T3CGFREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV66T3CGFREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV66T3CG-RFREQ3 HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, ROHS COMPLIANT, GULLWING, DIP-14/6 MtronPTI MV66T3CGFREQ3 vs MV66T3CG-RFREQ3
Part Number Description Manufacturer Compare
MV66T3CG-RFREQ3 HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, ROHS COMPLIANT, GULLWING, DIP-14/6 MtronPTI MV66T3CGFREQ3 vs MV66T3CG-RFREQ3

MV66T3CGFREQ3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV66T3CGFREQ3 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV66T3CGFREQ3 by MtronPTI

Select Manufacturer
Which Manufacturer of MV66T3CGFREQ3 would you like to use for your alert(s)?
  • Please alert me when MV66T3CGFREQ3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV66T3CGFREQ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV66T3CGFREQ3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV66T3CGFREQ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV66T3CGFREQ3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV66T3CGFREQ3 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: