Part Details for MV65V1CD25.0000MHZ by MtronPTI
Overview of MV65V1CD25.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV65V1CD25.0000MHZ
MV65V1CD25.0000MHZ CAD Models
MV65V1CD25.0000MHZ Part Data Attributes
|
MV65V1CD25.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV65V1CD25.0000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 25MHz Nom, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for MV65V1CD25.0000MHZ
This table gives cross-reference parts and alternative options found for MV65V1CD25.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV65V1CD25.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV15V1CD25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV15V1CD25.0000MHZ |
MV25V1CD-R25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV25V1CD-R25.0000MHZ |
MV15V1CD-R25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV15V1CD-R25.0000MHZ |
MV25V1CD25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV25V1CD25.0000MHZ |
MV65V1CD-R25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV65V1CD-R25.0000MHZ |
MV15V1CD25.000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, 25MHz Nom, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV15V1CD25.000MHZ |
MV65V1CD-R25.000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MV65V1CD25.0000MHZ vs MV65V1CD-R25.000MHZ |