Part Details for MV65V1AGFREQ1 by MtronPTI
Overview of MV65V1AGFREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV65V1AGFREQ1
MV65V1AGFREQ1 CAD Models
MV65V1AGFREQ1 Part Data Attributes
|
MV65V1AGFREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV65V1AGFREQ1
MtronPTI
CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 25MHz Max, GULLWING, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 25 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MV65V1AGFREQ1
This table gives cross-reference parts and alternative options found for MV65V1AGFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV65V1AGFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV-R65V1AGFREQ1 | CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 54.999MHz Max, GULL WING, 4 PIN | MtronPTI | MV65V1AGFREQ1 vs MV-R65V1AGFREQ1 |
MV65V1AG-RFREQ1 | CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 54.999MHz Max, ROHS COMPLIANT PACKAGE-4 | MtronPTI | MV65V1AGFREQ1 vs MV65V1AG-RFREQ1 |