Part Details for MV64531.A2A1 by QT Optoelectronics
Overview of MV64531.A2A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2A1AB3CFJ#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC | |
R7FA2A1AB3CNF#AC0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC | |
R7FA2A1AB3CNE#AC0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC |
Part Details for MV64531.A2A1
MV64531.A2A1 CAD Models
MV64531.A2A1 Part Data Attributes
|
MV64531.A2A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV64531.A2A1
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 75 deg |
Alternate Parts for MV64531.A2A1
This table gives cross-reference parts and alternative options found for MV64531.A2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV64531.A2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV64530.A4A2 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64530.A4A2 |
MV64530.A1A1 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64530.A1A1 |
MV64531.A5R0 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64531.A5R0 |
MV5453.A4A0 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm | Everlight Electronics Co Ltd | MV64531.A2A1 vs MV5453.A4A0 |
MV64531.A3R1 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64531.A3R1 |
MV64530.A5A2 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64530.A5A2 |
MV64531.A4A2 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV64531.A4A2 |
MV5453.A5A2 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV5453.A5A2 |
MV5453.A6A2 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV5453.A6A2 |
MV5453.A4A1 | Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, | QT Optoelectronics | MV64531.A2A1 vs MV5453.A4A1 |