MV64530.A1R0
QT Optoelectronics
Description: Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm,

Overview of MV64530.A1R0 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
ZSPM1005ZA1R0 Renesas Electronics Corporation True Digital PWM Controller (Single-Phase, Single-Rail)
HM2P88PDA1R0N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Header, Module Type E with 200 signal pins and RoHS compatabile

CAD Models for MV64530.A1R0 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV64530.A1R0 by QT Optoelectronics

MV64530.A1R0
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED GREEN
Luminous Intensity-Nom
20 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.64 mm
Packing Method
TR
Peak Wavelength
562 nm
Shape
ROUND
Size
4.825 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
75 deg
Want to compare parts?
  1. MV64530.A1R0
    QT Optoelectronics
    Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm,
    VS

Alternate Parts for MV64530.A1R0

This table gives cross-reference parts and alternative options found for MV64530.A1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV64530.A1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV64530.A4A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A4A2
MV64530.A1A1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A1A1
MV64531.A5R0 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A5R0
MV5453.A4A0 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm Everlight Electronics Co Ltd MV64530.A1R0 vs MV5453.A4A0
MV64531.A3R1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A3R1
MV64530.A5A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A5A2
MV64531.A4A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A4A2
MV5453.A5A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV5453.A5A2
MV5453.A6A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV5453.A6A2
MV5453.A4A1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV5453.A4A1
Part Number Description Manufacturer Compare
MV64531.A3A1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A3A1
MV64531.A5R0 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A5R0
MV64531.A5A0 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A5A0
MV64531.A6R2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A6R2
MV5453.A6R1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV5453.A6R1
MV5453.A5A0 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV5453.A5A0
MV64530.A1A1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A1A1
MV64530.A4A2 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A4A2
MV64531.A3R1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64531.A3R1
MV64530.A5A1 Single Color LED, High Efficiency Green, Green Diffused, T-1 3/4, 4.825mm, QT Optoelectronics MV64530.A1R0 vs MV64530.A5A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV64530.A1R0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV64530.A1R0 by QT Optoelectronics

  • Please alert me when MV64530.A1R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV64530.A1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV64530.A1R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV64530.A1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV64530.A1R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV64530.A1R0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: