There are no models available for this part yet.
Overview of MV6354A.B4A2 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Audio and Video Systems
CAD Models for MV6354A.B4A2 by QT Optoelectronics
Part Data Attributes for MV6354A.B4A2 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.64 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
5.08 mm
|
Viewing Angle
|
24 deg
|
Alternate Parts for MV6354A.B4A2
This table gives cross-reference parts and alternative options found for MV6354A.B4A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6354A.B4A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6354A.A3A2 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV6354A.A3A2 |
MV5354A.B4A1 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.B4A1 |
MV5354A.F6R1 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.F6R1 |
MV5354A.F6A2 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.F6A2 |
MV6354A.A2A2 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV6354A.A2A2 |
MV5354A.F4A0 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.F4A0 |
MV5354A.B4R2 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.B4R2 |
MV6354A.F5R1 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV6354A.F5R1 |
MV5354A.F6R0 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV5354A.F6R0 |
MV6354A.A2R0 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV6354A.B4A2 vs MV6354A.A2R0 |