MV62V1AG1.5000MHZ
MtronPTI
Description: CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, GULLWING, DIP-14/4

Overview of MV62V1AG1.5000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F0424NTGK Renesas Electronics Corporation High-Gain Broadband RF Amplifier 600MHz to 5000MHz
F0424NTGK8 Renesas Electronics Corporation High-Gain Broadband RF Amplifier 600MHz to 5000MHz

CAD Models for MV62V1AG1.5000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV62V1AG1.5000MHZ by MtronPTI

MV62V1AG1.5000MHZ
MtronPTI
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
500%
Linearity
10%
Manufacturer Series
MV
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. MV62V1AG1.5000MHZ
    MtronPTI
    CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, GULLWING, DIP-14/4
    VS

Alternate Parts for MV62V1AG1.5000MHZ

This table gives cross-reference parts and alternative options found for MV62V1AG1.5000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV62V1AG1.5000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV62V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV62V1AG-R1.5000MHZ
MV22V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV22V1AG-R1.5000MHZ
MV12V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV12V1AG-R1.5000MHZ
MV12V1AG1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV12V1AG1.5000MHZ
Part Number Description Manufacturer Compare
MV22V1AG1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV22V1AG1.5000MHZ
MV62V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV62V1AG-R1.5000MHZ
MV22V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV22V1AG-R1.5000MHZ
MV12V1AG-R1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV12V1AG-R1.5000MHZ
MV12V1AG1.5000MHZ CMOS/TTL Output Clock Oscillator, 1.5MHz Nom, GULLWING, DIP-14/4 MtronPTI MV62V1AG1.5000MHZ vs MV12V1AG1.5000MHZ

Related Parts for MV62V1AG1.5000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV62V1AG1.5000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV62V1AG1.5000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of MV62V1AG1.5000MHZ would you like to use for your alert(s)?
  • Please alert me when MV62V1AG1.5000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV62V1AG1.5000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV62V1AG1.5000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV62V1AG1.5000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV62V1AG1.5000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV62V1AG1.5000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: