Part Details for MV62V1AD-RFREQ2 by MtronPTI
Overview of MV62V1AD-RFREQ2 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV62V1AD-RFREQ2
MV62V1AD-RFREQ2 CAD Models
MV62V1AD-RFREQ2 Part Data Attributes
|
MV62V1AD-RFREQ2
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV62V1AD-RFREQ2
MtronPTI
CMOS/TTL Output Clock Oscillator, 55MHz Min, 160MHz Max, ROHS COMPLIANT, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 500% | |
JESD-609 Code | e1 | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 55 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MV62V1AD-RFREQ2
This table gives cross-reference parts and alternative options found for MV62V1AD-RFREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV62V1AD-RFREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV-R62V1ADFREQ2 | CMOS/TTL Output Clock Oscillator, 55MHz Min, 160MHz Max, DIP-4 | MtronPTI | MV62V1AD-RFREQ2 vs MV-R62V1ADFREQ2 |
MV62V1ADFREQ2 | CMOS/TTL Output Clock Oscillator, 55MHz Min, 160MHz Max, DIP-14/4 | MtronPTI | MV62V1AD-RFREQ2 vs MV62V1ADFREQ2 |