Part Details for MV61T2CDFREQ3 by MtronPTI
Overview of MV61T2CDFREQ3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV61T2CDFREQ3
MV61T2CDFREQ3 CAD Models
MV61T2CDFREQ3 Part Data Attributes
|
MV61T2CDFREQ3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV61T2CDFREQ3
MtronPTI
HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, DIP-14/6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 1000% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 55 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 7.62mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MV61T2CDFREQ3
This table gives cross-reference parts and alternative options found for MV61T2CDFREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV61T2CDFREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV61T2CD-RFREQ3 | HCMOS Output Clock Oscillator, 55MHz Min, 160MHz Max, ROHS COMPLIANT, DIP-14/6 | MtronPTI | MV61T2CDFREQ3 vs MV61T2CD-RFREQ3 |