Part Details for MV60539.MP5 by Everlight Electronics Co Ltd
Overview of MV60539.MP5 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV60539.MP5
MV60539.MP5 CAD Models
MV60539.MP5 Part Data Attributes
|
MV60539.MP5
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV60539.MP5
Everlight Electronics Co Ltd
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 1.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 65 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.465 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV60539.MP5
This table gives cross-reference parts and alternative options found for MV60539.MP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV60539.MP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV60539.MP5 | Single Color LED, Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV60539.MP5 vs MV60539.MP5 |
MV60539.MP5 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Fairchild Semiconductor Corporation | MV60539.MP5 vs MV60539.MP5 |