Datasheets
MV6001B0DG by:

Telecom IC, CMOS, CDIP40,

Part Details for MV6001B0DG by Zarlink Semiconductor Inc

Overview of MV6001B0DG by Zarlink Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for MV6001B0DG

MV6001B0DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV6001B0DG Part Data Attributes

MV6001B0DG Zarlink Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MV6001B0DG Zarlink Semiconductor Inc Telecom IC, CMOS, CDIP40,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC
Package Description DIP, DIP40,.6
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T40
JESD-609 Code e0
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV6001B0DG by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV6001B0DG by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of MV6001B0DG would you like to use for your alert(s)?
  • Please alert me when MV6001B0DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV6001B0DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV6001B0DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV6001B0DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV6001B0DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV6001B0DG by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: