Part Details for MV57154.C2R1 by QT Optoelectronics
Overview of MV57154.C2R1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV57154.C2R1
MV57154.C2R1 CAD Models
MV57154.C2R1 Part Data Attributes
|
MV57154.C2R1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV57154.C2R1
QT Optoelectronics
Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for MV57154.C2R1
This table gives cross-reference parts and alternative options found for MV57154.C2R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57154.C2R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57154.E2R0 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E2R0 |
MV57154.E3A1 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E3A1 |
MV57154.E1R0 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E1R0 |
MV57154.E1R1 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E1R1 |
MV57154.C1A0 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.C1A0 |
MV57154.E1A1 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E1A1 |
MV57154.E3R1 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.E3R1 |
MV57154.C2R2 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.C2R2 |
MV57154.C3R1 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.C3R1 |
MV57154.C3A2 | Single Color LED, High Efficiency Red, Orange Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV57154.C2R1 vs MV57154.C3A2 |