Part Details for MV57152.C1R0 by QT Optoelectronics
Overview of MV57152.C1R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PDC1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable | |
HM2P88PDC1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for MV57152.C1R0
MV57152.C1R0 CAD Models
MV57152.C1R0 Part Data Attributes
|
MV57152.C1R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV57152.C1R0
QT Optoelectronics
Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | ORANGE CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for MV57152.C1R0
This table gives cross-reference parts and alternative options found for MV57152.C1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57152.C1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57152.C2R1 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.C2R1 |
MV57152.C1R2 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.C1R2 |
MV57152.E1R1 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E1R1 |
MV57152.C1A0 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.C1A0 |
MV57152.E1A0 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E1A0 |
MV57152.E2A1 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E2A1 |
MV57152.E3R2 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E3R2 |
MV57152.C3A0 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.C3A0 |
MV57152.E1R0 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E1R0 |
MV57152.E1A2 | Single Color LED, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV57152.C1R0 vs MV57152.E1A2 |