Part Details for MV54624 by Everlight Electronics Co Ltd
Overview of MV54624 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV54624
MV54624 CAD Models
MV54624 Part Data Attributes
|
MV54624
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV54624
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR TINTED | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for MV54624
This table gives cross-reference parts and alternative options found for MV54624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54624 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV54624 vs MV54624 |