Part Details for MV5460 by Fairchild Semiconductor Corporation
Overview of MV5460 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV5460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2202 |
|
RFQ |
Part Details for MV5460
MV5460 CAD Models
MV5460 Part Data Attributes
|
MV5460
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5460
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Green, Pale Tinted, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | PALE TINTED | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |