Datasheets
MV5452.B5A2 by: QT Optoelectronics

Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,

Part Details for MV5452.B5A2 by QT Optoelectronics

Overview of MV5452.B5A2 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MV5452.B5A2

MV5452.B5A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5452.B5A2 Part Data Attributes

MV5452.B5A2 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV5452.B5A2 QT Optoelectronics Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color HIGH EFFICIENCY GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type GREEN CLEAR
Luminous Intensity-Nom 25 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.64 mm
Packing Method AMMO PACK
Peak Wavelength 562 nm
Shape ROUND
Size 4.825 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 5.08 mm
Viewing Angle 35 deg

Alternate Parts for MV5452.B5A2

This table gives cross-reference parts and alternative options found for MV5452.B5A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5452.B5A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5452.B6R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6R1
MV5452.B6A0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6A0
MV5452.B5R0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B5R0
MV5452.B4R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4R1
MV5452.B4A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4A2
MV5452.B6R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6R2
MV5452.B4R0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm Everlight Electronics Co Ltd MV5452.B5A2 vs MV5452.B4R0
MV5452.B4A1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4A1
MV5452.B4R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4R2
MV5452.B6A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6A2
Part Number Description Manufacturer Compare
MV5452.B4A1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4A1
MV5452.B6R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6R2
MV5452.B6A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6A2
MV5452.B4A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4A2
MV5452.B4R0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm Everlight Electronics Co Ltd MV5452.B5A2 vs MV5452.B4R0
MV5452.B4R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4R1
MV5452.B5R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B5R1
MV5452.B4A0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4A0
MV5452.B6R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B6R1
MV5452.B4R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.B5A2 vs MV5452.B4R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5452.B5A2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5452.B5A2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5452.B5A2 would you like to use for your alert(s)?
  • Please alert me when MV5452.B5A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5452.B5A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5452.B5A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5452.B5A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5452.B5A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5452.B5A2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: