Part Details for MV5433.A3R0 by QT Optoelectronics
Overview of MV5433.A3R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for MV5433.A3R0
MV5433.A3R0 CAD Models
MV5433.A3R0 Part Data Attributes
|
MV5433.A3R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5433.A3R0
QT Optoelectronics
Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | GREEN YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | TR | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for MV5433.A3R0
This table gives cross-reference parts and alternative options found for MV5433.A3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5433.A3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5433.E2R2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.E2R2 |
MV5433.D5A1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.D5A1 |
MV5433.E3A2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.E3A2 |
MV5433.F5R2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.F5R2 |
MV5433.C3R0 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.C3R0 |
MV5433.D5R1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.D5R1 |
MV5433.E3A1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.E3A1 |
MV5433.F5R0 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.F5R0 |
MV5433.B4A1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.B4A1 |
MV5433.B4R2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.A3R0 vs MV5433.B4R2 |