Part Details for MV54124A.F4R2 by QT Optoelectronics
Overview of MV54124A.F4R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV54124A.F4R2
MV54124A.F4R2 CAD Models
MV54124A.F4R2 Part Data Attributes
|
MV54124A.F4R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV54124A.F4R2
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Diffused, 5.588mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | TR | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Size | 5.588 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 100 deg |
Alternate Parts for MV54124A.F4R2
This table gives cross-reference parts and alternative options found for MV54124A.F4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54124A.F4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV54124A.F6A2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, | MV54124A.F4R2 vs MV54124A.F6A2 |
MV54124A.F4A0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, | MV54124A.F4R2 vs MV54124A.F4A0 |