There are no models available for this part yet.
Overview of MV53641 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV53641 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MV53641EL-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1142 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.0677 | Buy Now |
CAD Models for MV53641 by Everlight Electronics Co Ltd
Part Data Attributes for MV53641 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3 V
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
3.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
90 deg
|
Alternate Parts for MV53641
This table gives cross-reference parts and alternative options found for MV53641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY3378S | Single Color LED, Yellow Green, Diffused Pale Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | MV53641 vs MPY3378S |
MPY3338S | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | MV53641 vs MPY3338S |
SSL-LX3054YD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | MV53641 vs SSL-LX3054YD |
4303F7 | Single Color LED, Yellow, Diffused, T-1, 3.1mm, | CML Innovative Technologies | MV53641 vs 4303F7 |
MAY3378S | Single Color LED, Yellow, Diffused Pale Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | MV53641 vs MAY3378S |