MV53640.C4R2
QT Optoelectronics
Description: Single Color LED, Yellow, Diffused, T-1, 3mm,

Overview of MV53640.C4R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV53640.C4R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV53640.C4R2 by QT Optoelectronics

MV53640.C4R2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
TR
Peak Wavelength
585 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
90 deg
Want to compare parts?
  1. MV53640.C4R2
    QT Optoelectronics
    Single Color LED, Yellow, Diffused, T-1, 3mm,
    VS

Alternate Parts for MV53640.C4R2

This table gives cross-reference parts and alternative options found for MV53640.C4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53640.C4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV53640.C2A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C2A1
MV53640.C2R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C2R2
MV53640.C5A0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C5A0
MV53640.C6R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6R2
MV53640.C1A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C1A1
MV53640.C3A2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C3A2
MV53640.C4R1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C4R1
MV53640.C2A2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C2A2
MV53640.C6R1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6R1
MV53640.C6A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6A1
Part Number Description Manufacturer Compare
MV53640.C4R1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C4R1
MV53640.C1A2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C1A2
MV53640.C6R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6R2
MV53640.C5A0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C5A0
MV53640.C1A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C1A1
MV53640.C2R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C2R2
MV53640.C6A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6A1
MV53640.C6A2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C6A2
MV53640.C1R0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C1R0
MV53640.C4A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV53640.C4R2 vs MV53640.C4A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV53640.C4R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV53640.C4R2 by QT Optoelectronics

  • Please alert me when MV53640.C4R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV53640.C4R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV53640.C4R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV53640.C4R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV53640.C4R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV53640.C4R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: