Datasheets
MV5364.MP4B.B4A1 by: QT Optoelectronics

Single Color LED, Yellow, Diffused, T-1, 3mm,

Part Details for MV5364.MP4B.B4A1 by QT Optoelectronics

Overview of MV5364.MP4B.B4A1 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV5364.MP4B.B4A1

MV5364.MP4B.B4A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5364.MP4B.B4A1 Part Data Attributes

MV5364.MP4B.B4A1 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV5364.MP4B.B4A1 QT Optoelectronics Single Color LED, Yellow, Diffused, T-1, 3mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color YELLOW
Configuration SINGLE
Lens Type DIFFUSED
Luminous Intensity-Nom 2 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method AMMO PACK
Peak Wavelength 585 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 5.08 mm
Viewing Angle 60 deg

Alternate Parts for MV5364.MP4B.B4A1

This table gives cross-reference parts and alternative options found for MV5364.MP4B.B4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5364.MP4B.B4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5364.MP4A.A3A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4A.A3A1
MV5364.MP4B.B6R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.B6R2
MV5364.MP4B.C2R0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.C2R0
MV5364.MP4A.E1A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4A.E1A1
MV5364.MP4B.B4A2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.B4A2
MV5364.MP4A.A3A0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4A.A3A0
MV5364.MP4B.B6A1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.B6A1
MV5364.MP4A.E3A0 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4A.E3A0
MV5364.MP4B.C1R2 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.C1R2
MV5364.MP4B.C1R1 Single Color LED, Yellow, Diffused, T-1, 3mm, QT Optoelectronics MV5364.MP4B.B4A1 vs MV5364.MP4B.C1R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5364.MP4B.B4A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5364.MP4B.B4A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5364.MP4B.B4A1 would you like to use for your alert(s)?
  • Please alert me when MV5364.MP4B.B4A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5364.MP4B.B4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5364.MP4B.B4A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5364.MP4B.B4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5364.MP4B.B4A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5364.MP4B.B4A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: