Part Details for MV5364.MP4B.A2R2 by QT Optoelectronics
Overview of MV5364.MP4B.A2R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part Details for MV5364.MP4B.A2R2
MV5364.MP4B.A2R2 CAD Models
MV5364.MP4B.A2R2 Part Data Attributes
|
MV5364.MP4B.A2R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5364.MP4B.A2R2
QT Optoelectronics
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for MV5364.MP4B.A2R2
This table gives cross-reference parts and alternative options found for MV5364.MP4B.A2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5364.MP4B.A2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5364.MP4B.C1A0 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4B.C1A0 |
MV5364.MP4B.F6A0 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4B.F6A0 |
MV5364.MP4B.C2A2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4B.C2A2 |
MV5364.MP4A.B6R1 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4A.B6R1 |
MV5364.MP4B.B6A1 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4B.B6A1 |
MV5364.MP4A.B4A0 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4A.B4A0 |
MV5364.MP4A.D5R2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4A.D5R2 |
MV5364.MP4B.F4R0 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4B.F4R0 |
MV5364.MP4A.D4R1 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4A.D4R1 |
MV5364.MP4A.C2A1 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | MV5364.MP4B.A2R2 vs MV5364.MP4A.C2A1 |