Part Details for MV5337 by QT Optoelectronics
Overview of MV5337 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV5337
MV5337 CAD Models
MV5337 Part Data Attributes:
|
MV5337
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5337
QT Optoelectronics
Dual Color LED, High Efficiency Red/yellow, White Diffused, T-1 3/4, 4.83mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | WHITE DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/585 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |
Alternate Parts for MV5337
This table gives cross-reference parts and alternative options found for MV5337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5337 | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | MV5337 vs MV5337 |