MV5337.B4A0
QT Optoelectronics
Description: Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm,

Overview of MV5337.B4A0 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MV5337.B4A0 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV5337.B4A0 by QT Optoelectronics

MV5337.B4A0
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
YELLOW/HIGH EFFICIENCY RED
Configuration
COMMON CATHODE, 2 ELEMENTS
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7.62 mm
Packing Method
AMMO PACK
Peak Wavelength
635/585 nm
Shape
ROUND
Size
4.95 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
100 deg
Want to compare parts?
  1. MV5337.B4A0
    QT Optoelectronics
    Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm,
    VS

Alternate Parts for MV5337.B4A0

This table gives cross-reference parts and alternative options found for MV5337.B4A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5337.B4A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV5337.B6A1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.B6A1
MV5337.B5R1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.B5R1
MV5337.A2A2 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.A2A2
MV5337.D5A1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.D5A1
MV5337.B5R2 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.B5R2
MV5337.E1R1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.E1R1
MV5337.B6A0 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.B6A0
MV5337.C3R1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.C3R1
MV5337.F6A1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.F6A1
MV5337.C3A1 Dual Color LED, Yellow/high Efficiency Red, White Diffused, T-1 3/4, 4.95mm, QT Optoelectronics MV5337.B4A0 vs MV5337.C3A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5337.B4A0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5337.B4A0 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5337.B4A0 would you like to use for your alert(s)?
  • Please alert me when MV5337.B4A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5337.B4A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5337.B4A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5337.B4A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5337.B4A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5337.B4A0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: