Part Details for MV53154.B6A2 by QT Optoelectronics
Overview of MV53154.B6A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV53154.B6A2
MV53154.B6A2 CAD Models
MV53154.B6A2 Part Data Attributes
|
MV53154.B6A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV53154.B6A2
QT Optoelectronics
Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | LIGHTLY DIFFUSED AMBER | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 50 deg |
Alternate Parts for MV53154.B6A2
This table gives cross-reference parts and alternative options found for MV53154.B6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53154.B6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV53154.B6R2 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B6R2 |
MV53154.B4A0 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B4A0 |
MV53154.B6A0 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B6A0 |
MV53154.B4R2 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B4R2 |
MV53154.B5A0 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B5A0 |
MV53154.B5A2 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B5A2 |
MV53154.B5R2 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B5R2 |
MV53154.B4R1 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B4R1 |
MV53154.B5A1 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B5A1 |
MV53154.B4A2 | Single Color LED, Yellow, Amber Lightly Diffused, 4.7mm, | QT Optoelectronics | MV53154.B6A2 vs MV53154.B4A2 |