Datasheets
MV5054A1 by:

Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm

Part Details for MV5054A1 by Fairchild Semiconductor Corporation

Overview of MV5054A1 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MV5054A1

Part # Distributor Description Stock Price Buy
Bristol Electronics   188
RFQ
Rochester Electronics Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm RoHS: Compliant Status: Active Min Qty: 1 2824
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now
Flip Electronics Stock 300
RFQ

Part Details for MV5054A1

MV5054A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5054A1 Part Data Attributes

MV5054A1 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MV5054A1 Fairchild Semiconductor Corporation Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color STANDARD RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.1 A
Forward Voltage-Max 2.2 V
Lens Type DIFFUSED RED
Luminous Intensity-Min 40 cd
Luminous Intensity-Nom 1.5 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.635 mm
Packing Method BULK
Peak Wavelength 660 nm
Shape ROUND
Size 4.825 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg

Alternate Parts for MV5054A1

This table gives cross-reference parts and alternative options found for MV5054A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5054A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5054A-2 Single Color LED, Red, Diffused, T-1 3/4, 5mm Everlight Electronics Co Ltd MV5054A1 vs MV5054A-2
Part Number Description Manufacturer Compare
MV5054A-3 Single Color LED, Standard Red, T-1 3/4, 5mm, Quality Technologies Corp MV5054A1 vs MV5054A-3
MV5054A-2 Single Color LED, Standard Red, T-1 3/4, 5mm, Quality Technologies Corp MV5054A1 vs MV5054A-2
MV5054A-1 Single Color LED, Standard Red, T-1 3/4, 5mm, Quality Technologies Corp MV5054A1 vs MV5054A-1

MV5054A1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5054A1 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5054A1 by Fairchild Semiconductor Corporation

  • Please alert me when MV5054A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV5054A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5054A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV5054A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5054A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5054A1 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: