Part Details for MV5054A-3 by Everlight Electronics Co Ltd
Overview of MV5054A-3 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV5054A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV5054A3
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5054A3) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
DISTI #
MV5054A3
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5054A3) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
Part Details for MV5054A-3
MV5054A-3 CAD Models
MV5054A-3 Part Data Attributes:
|
MV5054A-3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5054A-3
Everlight Electronics Co Ltd
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV5054A-3
This table gives cross-reference parts and alternative options found for MV5054A-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5054A-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5054A-2 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5054A-3 vs MV5054A-2 |
MV5054A-3 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5054A-3 vs MV5054A-3 |