Part Details for MV5053.A2R2 by QT Optoelectronics
Overview of MV5053.A2R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part Details for MV5053.A2R2
MV5053.A2R2 CAD Models
MV5053.A2R2 Part Data Attributes
|
MV5053.A2R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5053.A2R2
QT Optoelectronics
Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for MV5053.A2R2
This table gives cross-reference parts and alternative options found for MV5053.A2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5053.A2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV5053.A4A0 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A4A0 |
MV5053.A3A1 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A3A1 |
MV5053.A4R2 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A4R2 |
MV5053.A3R0 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A3R0 |
MV5053.A3R1 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A3R1 |
MV5053.A1R1 | QT Optoelectronics | Check for Price | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.825mm, | MV5053.A2R2 vs MV5053.A1R1 |