Diodes
MV409RLRB
Description: VHF BAND, 29pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN

Overview of MV409RLRB by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MV409RLRB by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV409RLRB by Motorola Mobility LLC

MV409RLRB
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-92
Package Description
O-PBCY-T2
Pin Count
3
Manufacturer Package Code
CASE 182-02
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH Q
Breakdown Voltage-Min
20 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
1.5
Diode Capacitance-Nom
29 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation-Max
0.28 W
Qualification Status
Not Qualified
Quality Factor-Min
200
Reverse Current-Max
0.1 µA
Reverse Test Voltage
15 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. MV409RLRB
    Motorola Mobility LLC
    VHF BAND, 29pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV409RLRB by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV409RLRB by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MV409RLRB would you like to use for your alert(s)?
  • Please alert me when MV409RLRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV409RLRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV409RLRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV409RLRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV409RLRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV409RLRB by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: