Part Details for MV3EZ91D5TR by Microsemi Corporation
Overview of MV3EZ91D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV3EZ91D5TR
MV3EZ91D5TR CAD Models
MV3EZ91D5TR Part Data Attributes
|
MV3EZ91D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV3EZ91D5TR
Microsemi Corporation
Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.2 mA |
Alternate Parts for MV3EZ91D5TR
This table gives cross-reference parts and alternative options found for MV3EZ91D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3EZ91D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3EZ91D5 | Motorola Semiconductor Products | Check for Price | Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | MV3EZ91D5TR vs 3EZ91D5 |
3EZ91D5E3/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs 3EZ91D5E3/TR8 |
3EZ91D5/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs 3EZ91D5/TR8 |
MQ3EZ91D5 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs MQ3EZ91D5 |
3EZ91D5TR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs 3EZ91D5TR |
MQ3EZ91D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs MQ3EZ91D5E3 |
MSP3EZ91D5TR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs MSP3EZ91D5TR |
3EZ91-BP | Micro Commercial Components | Check for Price | Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | MV3EZ91D5TR vs 3EZ91-BP |
MX3EZ91D5 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MV3EZ91D5TR vs MX3EZ91D5 |