MV37509.MP97.F4R2
QT Optoelectronics
Description: Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm,

Overview of MV37509.MP97.F4R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MV37509.MP97.F4R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV37509.MP97.F4R2 by QT Optoelectronics

MV37509.MP97.F4R2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SEPARATE, 2 ELEMENTS
Lens Type
ORANGE CLEAR
Luminous Intensity-Nom
150 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of Terminals
4
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
24 deg
Want to compare parts?
  1. MV37509.MP97.F4R2
    QT Optoelectronics
    Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for MV37509.MP97.F4R2

This table gives cross-reference parts and alternative options found for MV37509.MP97.F4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV37509.MP97.F4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV37509.MP97.E1R1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.E1R1
MV37509.MP97.D6A2 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.D6A2
MV37509.MP97.A3R1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.A3R1
MV37509.MP97.A1R1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.A1R1
MV37509.MP97.D4A1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.D4A1
MV37509.MP97.F5A1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.F5A1
MV37509.MP97.E3R2 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.E3R2
MV37509.MP97.F5A0 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.F5A0
MV37509.MP97.B5A2 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.B5A2
MV37509.MP97.A1A1 Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, QT Optoelectronics MV37509.MP97.F4R2 vs MV37509.MP97.A1A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV37509.MP97.F4R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV37509.MP97.F4R2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV37509.MP97.F4R2 would you like to use for your alert(s)?
  • Please alert me when MV37509.MP97.F4R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV37509.MP97.F4R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV37509.MP97.F4R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV37509.MP97.F4R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV37509.MP97.F4R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV37509.MP97.F4R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: