Part Details for MV37509.MP97.B4R0 by QT Optoelectronics
Overview of MV37509.MP97.B4R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV37509.MP97.B4R0
MV37509.MP97.B4R0 CAD Models
MV37509.MP97.B4R0 Part Data Attributes
|
MV37509.MP97.B4R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV37509.MP97.B4R0
QT Optoelectronics
Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | ORANGE CLEAR | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV37509.MP97.B4R0
This table gives cross-reference parts and alternative options found for MV37509.MP97.B4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV37509.MP97.B4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV37509.MP97.F5R0 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.F5R0 |
MV37509.MP97.F5A0 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.F5A0 |
MV37509.MP97.D6A0 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.D6A0 |
MV37509.MP97.C2A2 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.C2A2 |
MV37509.MP97.B6A1 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.B6A1 |
MV37509.MP97.A3A0 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.A3A0 |
MV37509.MP97.E3A1 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.E3A1 |
MV37509.MP97.E2A1 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.E2A1 |
MV37509.MP97.F5A1 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.F5A1 |
MV37509.MP97.F4R0 | QT Optoelectronics | Check for Price | Single Color LED Array, High Efficiency Red, Orange Clear, T-1 3/4, 5mm, | MV37509.MP97.B4R0 vs MV37509.MP97.F4R0 |