Part Details for MV33509.MP5.A2A1 by QT Optoelectronics
Overview of MV33509.MP5.A2A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MV33509.MP5.A2A1
MV33509.MP5.A2A1 CAD Models
MV33509.MP5.A2A1 Part Data Attributes
|
MV33509.MP5.A2A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV33509.MP5.A2A1
QT Optoelectronics
Single Color LED, Yellow, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.47 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV33509.MP5.A2A1
This table gives cross-reference parts and alternative options found for MV33509.MP5.A2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV33509.MP5.A2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850A.D4R0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs HLMP-3850A.D4R0 |
MV33509.MP7.C1R0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs MV33509.MP7.C1R0 |
HLMP-3850A.E3R0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs HLMP-3850A.E3R0 |
MV33509.MP7.A3R1 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs MV33509.MP7.A3R1 |
MV33509.MP5.F6R1 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs MV33509.MP5.F6R1 |
HLMP-3850A.C3R0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs HLMP-3850A.C3R0 |
HLMP-3850A.C2R0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs HLMP-3850A.C2R0 |
MV33509.MP7.D6A0 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs MV33509.MP7.D6A0 |
HLMP-3850A.E2R1 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs HLMP-3850A.E2R1 |
MV33509.MP5.E1R1 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5.A2A1 vs MV33509.MP5.E1R1 |