Part Details for MV316TCNFREQ by MtronPTI
Overview of MV316TCNFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV316TCNFREQ
MV316TCNFREQ CAD Models
MV316TCNFREQ Part Data Attributes
|
MV316TCNFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV316TCNFREQ
MtronPTI
CMOS Output Clock Oscillator, 1.544MHz Min, 167MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 15% | |
Manufacturer Series | MV3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 167 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |